Commercial MATE-N-LOK 1 Position Rectangular Plug Housing for Female Socket Crimp Loose Piece

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$0.21 ea

17,970 ship on Jan. 31


  • Jameco Part no.: 527013
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-480349-0
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
240+ $0.21
1200+ $0.19
6000+ $0.17

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 240

Commercial MATE-N-LOK 1 Position Rectangular Plug Housing for Female Socket Crimp

Specifications

  • Series: Commercial MATE-N-LOK
  • Connector Type: Plug
  • Contact Type: For Female Socket
  • Pitch - Mating: 0.2" (5.08 mm)
  • Number of Positions: 1
  • Number of Rows: 1
  • Row Spacing: n/a
  • Number of Positions Loaded: None
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Fastening Type: Friction Lock
  • Insulation Color: Natural
  • Note: Contacts Not Included
  • Base Number: 480349


Report a problem
Suggest a product
Specification Value
Contact GenderFemale Socket
Number of Rows1
Number of Contacts1
MountingCable
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Body OrientationStraight
Housing ColorNatural
Housing MaterialNylon
Current RatingN/A
Voltage Rating250 VAC
Maximum Contact ResistanceN/A
Contact PlatingN/A
Contact MaterialN/A


Report a problem
Suggest a product