# of units | Price |
---|---|
55+ | $0.92 |
275+ | $0.80 |
1375+ | $0.72 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Contact Gender | Female Socket |
Number of Rows | 1 |
Number of Contacts | 4 |
Mounting | Cable |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Body Orientation | Straight |
Housing Color | Natural |
Housing Material | Nylon |
Current Rating | N/A |
Voltage Rating | N/A |
Maximum Contact Resistance | N/A |
Contact Plating | N/A |
Contact Material | N/A |