# of units | Price |
---|---|
1+ | $0.25 |
10+ | $0.21 |
100+ | $0.17 |
500+ | $0.13 |
Specification | Value |
---|---|
Contact Gender | Male or Female |
Number of Rows | 1 |
Number of Contacts | 2 |
Mounting | Free Hanging (In-Line) |
Body Orientation | Straight |
Housing Color | Natural |
Housing Material | Nylon |
Current Rating | N/A |
Voltage Rating | N/A |
Maximum Contact Resistance | N/A |
Contact Plating | N/A |
Product Type | Plug Housing |
Body/Shell Style | Plug |
Termination Type | Crimp |
Additional Feature | MATE-N-LOK |
Family | 480698 |