Universal MATE-N-LOK 3 Position Rectangular Receptacle Housing for Male or Female Contacts 0.25" 6.35mm Panel Mount Crimp

You may also like:
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity
43031-0007 43031-0007
Molex
39-01-2245 39-01-2245
Molex

$0.32 ea

26,110 ship on Oct. 27


  • Jameco Part no.: 526740
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-480701-0
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
160+ $0.32
800+ $0.24
4000+ $0.22

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 160

Universal MATE-N-LOK 3 Position Rectangular Receptacle Housing for Male or Female Contacts 0.25" (6.35mm) Panel Mount Crimp

Specifications

  • Series: Universal MATE-N-LOK
  • Connector Type: Receptacle
  • Contact Type: For Male of Female Contacts
  • Pitch - Mating: 0.25" (6.35 mm)
  • Number of Positions: 3
  • Number of Rows: 1
  • Row Spacing: n/a
  • Number of Positions Loaded: None
  • Mounting Type: Panel Mount, Snap-In
  • Termination: Crimp
  • Fastening Type: Locking Ramp
  • Insulation Color: Natural
  • Note: Contacts Not Included
  • Base Number: 480701


Report a problem
Suggest a product
Specification Value
Contact GenderFemale
Number of Rows1
Number of Contacts3
MountingPanel Mount, Snap-In
Body OrientationStraight
Housing ColorNatural
Housing MaterialNylon
Current RatingN/A
Voltage Rating600 VAC
Maximum Contact ResistanceN/A
Contact PlatingN/A
Product TypeReceptacle Housing
Body/Shell StyleReceptacle
Termination TypeCrimp
Additional FeatureMATE-N-LOK, PANEL MOUNTABLE
Family480701
Contact MaterialN/A
Empty ShellYes
Filter FeatureNo
Mating InformationMULTIPLE MATING PARTS AVAILABLE
Mixed ContactsNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
OptionGENERAL PURPOSE
Shell MaterialNylon
UL Flammability Code94V-2
Zero Insertion ForceNO
Contact Finish - MatingN/A
Wire Gauge (AWG)N/A


Report a problem
Suggest a product