# of units | Price |
---|---|
135+ | $0.38 |
675+ | $0.31 |
3375+ | $0.27 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Contact Gender | Male or Female |
Number of Rows | 3 |
Number of Contacts | 9 |
Mounting | Panel Mount, Snap-In |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Body Orientation | Straight |
Housing Color | Natural |
Housing Material | Nylon |
Current Rating | N/A |
Voltage Rating | 600 VAC/VDC |
Maximum Contact Resistance | N/A |
Contact Plating | N/A |
Product Type | Receptacle Housing |
Body/Shell Style | Receptacle |
Termination Type | Crimp |
Additional Feature | MATE-N-LOK, PANEL MOUNTABLE |
Family | 480707 |
Contact Material | N/A |
Empty Shell | Yes |
Filter Feature | No |
Mating Information | MULTIPLE MATING PARTS AVAILABLE |