*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
150+ | $0.69 |
300+ | $0.62 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Contact Gender | Male or Female |
Number of Rows | 3 |
Number of Contacts | 15 |
Mounting | Free Hanging (In-Line) |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Body Orientation | Straight |
Housing Color | Natural |
Housing Material | Nylon |
Current Rating | N/A |
Voltage Rating | 600 VAC/VDC |
Maximum Contact Resistance | N/A |
Contact Plating | N/A |
Product Type | Plug Housing |
Body/Shell Style | Plug |
Termination Type | Crimp |
Additional Feature | MATE-N-LOK |
Family | 480710 |
Contact Material | N/A |
Empty Shell | Yes |
Filter Feature | No |
Mating Information | MULTIPLE MATING PARTS AVAILABLE |