Connector SOCKET 2 POS 1-480720-0 CMNL Socket Housing In Line

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$0.86 ea

195 ship on Aug. 22


  • Jameco Part no.: 527064
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-480720-0
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
40+ $0.86
200+ $0.72
400+ $0.63

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
Connector Housing PL 2 Position 5.08 mm Straight Cable Mount Loose Piece

Report a problem
Suggest a product
Specification Value
Contact GenderFemale Socket
Number of Rows1
Number of Contacts2
MountingCable
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Body OrientationStraight
Housing ColorNatural
Housing MaterialNylon
Current RatingN/A
Voltage RatingN/A
Maximum Contact ResistanceN/A
Contact PlatingN/A
Contact MaterialN/A


Report a problem
Suggest a product