Connector D-Subminiature Receptacle 37 Position 2.77mm Solder Straight Through Hole 37 Terminal 1 Port

TE Connectivity
1-5747301-6
You may also like:
5205208-1 5205208-1
5205207-1 5205207-1
205203-8 205203-8
747847-4 747847-4
D09P33E4GV00LF D09P33E4GV00LF
747840-3 747840-3

$20.85 ea

972 ship on Apr. 19


  • Jameco Part no.: 1962412
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-5747301-6
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $20.85
25+ $18.76
50+ $16.75

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector D-Subminiature Socket 37 Position 2.77 mm Solder Straight Thru-Hole 37 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts37
Number of Rows2
GenderRCP
Product TypeD-Subminiature
TerminationSolderable
MountingThrough Hole
Pitch2.77mm
Contact PlatingGold Over Nickel
Family5747301
Contact MaterialPhosphor Bronze
Housing MaterialPolyester
Body PlatingNickel Over Copper
Body OrientationStraight
Maximum Voltage Rating250VAC
Depth12.55mm
Height12.16mm
Product Length69.39mm


Report a problem
Suggest a product