# of units | Price |
---|---|
1+ | $0.49 |
10+ | $0.39 |
100+ | $0.29 |
Specification | Value |
---|---|
Package | DO-201 |
Maximum Breakover Voltage | 250 V |
Maximum Peak Pulse Current | 4.4 A |
Peak Pulse Power Dissipation | 1500 W |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 344.0V |
Maximum Reverse Leakage Current | 1 uA |
Configuration | Single |
Maximum Reverse Stand-off Voltage | 214.0V |
Minimum Breakdown Voltage | 263.0V |
ESD Protection | Yes |
Test Current | 1mA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 175°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 2 |
Family | 1.5KE |
Width | 5.3 mm |
Height | 5.3 mm |
Length | 9.5 mm |
Product Type | TVS Diode |
Number of Elements per Chip | 1 |