Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Diode Transient Voltage Suppressor Single Uni Directional 5.8 Volt 1.5KW 2-Pin DO-201 Ammo

STMicroelectronics
1.5KE6V8A
You may also like:
SMBJ24A-13-F SMBJ24A-13-F
P1803AC P1803AC
1.5KE16CA 1.5KE16CA
P6KE6.8A P6KE6.8A
1N5908 1N5908
1.5KE68CA 1.5KE68CA

$0.45 ea

10 ship on Oct. 26


  • Jameco Part no.: 1961137
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: 1.5KE6V8A
  • HTS code: 8541100080
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.45
10+ $0.39
100+ $0.25

Request a Large Quantity Quote

Diode Transient Voltage Suppression (TVS) Single Unidirectional 5.8 Volt 1.5K Watt 2-Pin DO-201

Report a problem
Suggest a product
Specification Value
PackageDO-201
DC Breakover Voltage (Nominal)5.8 V
Maximum Peak Pulse Current746 A
Peak Pulse Power Dissipation1500 W
Direction TypeUni-Directional
Maximum Clamping Voltage13.4V
Maximum Reverse Leakage Current1000 uA
ConfigurationSingle
Maximum Reverse Stand-off Voltage5.8V
Minimum Breakdown Voltage6.45V
ESD ProtectionYes
Test Current10mA
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingAmmo
Pin_Count2
Family1.5KE
Product Width5.3mm
Product Height5.3mm
CategoryDiodes
Product Length9.5mm
Product TypeTVS
Number of Elements per Chip1


Report a problem
Suggest a product