*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
20000+ | $0.47 |
40000+ | $0.42 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | SL-156 |
Product Type | Housing |
Body/Shell Style | Receptacle |
Gender | Female Socket |
Number of Contacts | 13 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting | Free Hanging (In-Line) |
Termination | Crimp |
Fastening Method | Locking Ramp |
Additional Feature | Contacts Not Included |
Pitch | 0.156 in., 3.96 mm |
Current Rating | N/A |
Voltage Rating | N/A |
Maximum Contact Resistance | N/A |
Contact Plating | N/A |
Contact Material | N/A |
Housing Material | Nylon |
Housing Color | Natural/White |
UL Flammability Code | 94V-0 |