*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
250+ | $1.68 |
500+ | $1.51 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | SL-156 |
Product Type | Header |
Body/Shell Style | Board to Cable/Wire Unshrouded |
Gender | Male Pin |
Number of Contacts | 10 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting | Through Hole |
Termination | Solder |
Fastening Method | N/A |
Additional Feature | N/A |
Pitch | 0.156 in., 3.96 mm |
Current Rating | N/A |
Voltage Rating | 600 VAC |
Maximum Contact Resistance | N/A |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Housing Material | Polyester |
Housing Color | Natural/White |
UL Flammability Code | 94V-0 |