TE Connectivity 1-640456-5

You may also like:
640457-2 640457-2
TE Connectivity
1-640456-2 1-640456-2
TE Connectivity

$1.62 ea

21 ship on Apr. 10

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 741950
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-640456-5
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
60+ $1.62
120+ $1.46

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 60
Connector Wire to Board Header 15 Position 2.54mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
FamilyMTA-100
Product TypeHeader
StyleBoard to Board/Cable Shrouded - 1 Wall
GenderMale Pin
Number of Contacts15
Number of Rows1
Body OrientationStraight
MountingThrough Hole
Termination MethodSolder
Fastening MethodFriction Lock
Additional FeatureN/A
Pitch2.54 mm, 0.100 in.


Report a problem
Suggest a product