TE Connectivity 1-640457-2

You may also like:
205204-4 205204-4
TE Connectivity
205205-2 205205-2
TE Connectivity
205209-2 205209-2
TE Connectivity
640445-4 640445-4
TE Connectivity
640445-5 640445-5
TE Connectivity
640445-6 640445-6
TE Connectivity

$0.56 ea

12,428 ship on Apr. 14

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 741992
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-640457-2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
200+ $0.56
400+ $0.50

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 200
Connector Wire to Board Header 12 Position 2.54 mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
FamilyMTA-100
Product TypeHeader
StyleBoard to Cable/Wire Shrouded - 1 Wall
GenderMale Pin
Number of Contacts12
Number of Rows1
Body OrientationRight Angle
MountingThrough Hole
Termination MethodSolder
Fastening MethodFriction Lock
Additional FeatureN/A
Pitch2.54 mm, 0.100 in.


Report a problem
Suggest a product