This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
746363">Substitute Products# of units | Price |
---|---|
35+ | $1.59 |
175+ | $1.39 |
875+ | $1.19 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Contacts | 1 |
Mounting | Cable Mount |
Body Orientation | Straight |
Family | 66105 |
Contact Material | Brass |
Contact Plating | Gold Over Nickel |
Contact Gender | SKT |
Number of Ports | 1 |
Number of Terminals | 1 |
Depth | 2.92 mm |
Termination Method | Crimp |