# of units | Price |
---|---|
500+ | $0.245 |
1000+ | $0.22 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | AMPLIMITE HDP-20 |
Gender | Pin |
Wire Gauge (AWG) | 20-24 |
Contact Plating | Gold |
Contact Material | Brass |
Voltage Rating | N/A |
Current Rating | N/A |
Mounting Type | Crimp |