Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Connector D-Subminiature Receptacle 25 Position 2.77mm Solder Straight Through Hole 25 Terminal 1 Port

TE Connectivity
1-745967-5
You may also like:
5205208-1 5205208-1
5205207-1 5205207-1
205203-8 205203-8
747847-4 747847-4
D09P33E4GV00LF D09P33E4GV00LF
747840-3 747840-3

$12.89 ea

Lead time 7 weeks


  • Jameco Part no.: 746398
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-745967-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $12.89
25+ $12.29
125+ $11.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
25 RECEPTICLE SP/FMS SCRLK


25 RCPT SP/FMS SCRLK

Report a problem
Suggest a product
Specification Value
No. of Contacts25
No. of Rows2
GenderRCP
Product TypeD-Subminiature
TerminationSolderable
MountingThrough Hole
Pitch2.77mm
Contact PlatingGold Over Nickel
Family745967
Contact MaterialPhosphor Bronze
Housing MaterialPolyester
Body PlatingTin
Body OrientationStraight
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Product Depth12.55mm
Product Height12.16mm
Product Length53.09mm


Report a problem
Suggest a product