# of units | Price |
---|---|
5+ | $13.65 |
25+ | $12.28 |
50+ | $10.96 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Contacts | 25 |
Number of Rows | 2 |
Gender | PL |
Product Type | D-Subminiature |
Termination | Solder |
Mounting | Through Hole |
Pitch | 2.77 mm |
Contact Plating | Gold/Gold Over Palladium Nickel |
Family | 745968 |
Contact Material | Brass |
Housing Material | Thermoplastic |
Body Plating | Tin |
Body Orientation | Straight |
Maximum Voltage Rating | 125 VAC/VDC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Depth | 12.55 mm |
Height | 11.83 mm |
Length | 53.04 mm |