# of units | Price |
---|---|
10+ | $7.35 |
50+ | $6.59 |
250+ | $5.89 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 2 |
Gender | RCP |
Product Type | D-Subminiature |
Termination | Solder |
Mounting | Through Hole |
Pitch | 2.74 mm |
Contact Plating | Gold Over Nickel |
Family | 747150 |
Contact Material | Phosphor Bronze |
Housing Material | Polyester |
Body Plating | Tin |
Body Orientation | Straight |
Voltage Rating | 125 VAC/VDC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Depth | 12.55 mm |
Height | 12.16 mm |
Length | 30.89 mm |