Connector Header 12 Position 4.14mm Solder Right Angle Thru-Hole 12 Terminal 1 Port

TE Connectivity Rohs logo
1-770972-0
You may also like:
39-01-2060 39-01-2060
1367147-1 1367147-1
1-480698-0 1-480698-0
1-1658621-0 1-1658621-0
43031-0007 43031-0007
39-01-2245 39-01-2245

$4.89 ea

792 ship on Aug. 2


  • Jameco Part no.: 892635
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-770972-0
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
15+ $4.89
75+ $4.19
375+ $3.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Connector Header 12 Position 4.14mm Solder Right Angle Thru-Hole 12 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Product TypeCOMBINATION LINE CONNECTOR
Contact GenderMALE
Number of Contacts12
TerminationSOLDER
Mounting TypeBOARD
Additional FeatureMATE-N-LOK
Manufacturer Series770972
Contact MaterialBRASS
Filter FeatureNO
Mixed ContactsNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Empty ShellNO
Zero Insertion ForceNO
UL Flammability Code94V-0
Shell MaterialPOLYAMIDE
Mating Information770581-1
OptionGENERAL PURPOSE
Contact Finish - TerminationMATTE TIN OVER NICKEL
Contact Finish - MatingMATTE TIN
CAGE Code0PJN9
JESD-97 Codee3


Report a problem
Suggest a product