This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
892900">Substitute Products# of units | Price |
---|---|
15+ | $3.39 |
75+ | $2.99 |
375+ | $2.59 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | COMBINATION LINE CONNECTOR |
Contact Gender | MALE |
Number of Contacts | 18 |
Termination | SOLDER |
Mounting Type | BOARD |
Additional Feature | MATE-N-LOK |
Manufacturer Series | 794069 |
Contact Material | BRASS |
Filter Feature | NO |
Mixed Contacts | NO |
DIN Conformance | NO |
IEC Conformance | NO |
MIL Conformance | NO |
Empty Shell | NO |
Zero Insertion Force | NO |
UL Flammability Code | 94V-0 |
Shell Material | POLYAMIDE |
Option | GENERAL PURPOSE |
Contact Finish - Termination | MATTE TIN OVER NICKEL |
Contact Finish - Mating | MATTE TIN |
CAGE Code | 0PJN9 |
JESD-97 Code | e3 |