Specification | Value |
---|---|
Family | AMPMODU Mod IV |
Product Type | Housing |
Style | Receptacle |
Gender | Female Socket |
Number of Contacts | 14 |
Number of Rows | 2 |
Body Orientation | Straight |
Mounting | Free Hanging |
Termination Method | Crimp |
Fastening Method | N/A |
Additional Feature | Contacts Not Included |
Pitch | 2.54 mm, 0.100 in. |