LED 1.8mm Dome Yellow-Green Transparent 570nm 30mcd 0.1" Pitch

You may also like:
1.8YYL4-0-T-SB 1.8YYL4-0-T-SB
1.8OO4-0-T-SB 1.8OO4-0-T-SB
HLMP-S400 HLMP-S400
LTL-433Y LTL-433Y
LTL-3231A-012 LTL-3231A-012
SSL-LX3353SYD SSL-LX3353SYD

$0.25 ea

4,284 ship on Jan. 28
More Available – 13 weeks


  • Jameco Part no.: 2305159
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1.8GYG4-O-T-SB
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.13
1000+ $0.11

Request a Large Quantity Quote

LED 1.8mm Dome Yellow-Green Transparent 570nm 30mcd 0.1" Pitch

Specifications

  • Emitting color: Yellow-Green
  • Lens Feature: Transparent Green
  • LED diameter: 1.8 mm
  • LED height: 3 mm
  • Lead length: 29 mm (anode)
  • Lead spacing: 0.1" (2.54 mm)
  • Typical forward voltage: 1.8 V @ 20 mA
  • Typical brightness: 30 mcd
  • Wavelength: 570 nm
  • Viewing angle: 25°


Report a problem
Suggest a product
Specification Value
LED Display TypeStandard Dome
ColorYellow/Green
Lens TypeGreen Transparent
Package1.8 mm
Wavelength670 nm
Luminous Intensity - Iv (mcd)30
Viewing Angle (deg)25
Forward Voltage - Vf (Typ.)2.0
Forward Current - If (Typ.)20 mA
Height (mm)3
Mounting0.1"
Pin Count2


Report a problem
Suggest a product