LED 1.8mm Dome Orange Transparent 600nm 20mcd 0.1" Pitch

You may also like:
1.8YYL4-0-T-SB 1.8YYL4-0-T-SB
Jameco Valuepro
GL8HY21 GL8HY21
Omron
LTL-433Y LTL-433Y
Lite-On Electronics
LTL-3231A-012 LTL-3231A-012
Lite-On Electronics
SSL-LX3353SYD SSL-LX3353SYD
Lumex Optoelectronics
LTL-3211A LTL-3211A
Lite-On Electronics
Clearance

$0.15 ea

10% discount applied in cart

749 In Stock


  • Jameco Part no.: 2308623
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1.8OO4-0-T-SB
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
1000+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

LED 1.8mm Dome Orange Transparent 600nm 20mcd 0.1" Pitch

Specifications

  • Emitting color: Orange
  • Lens Feature: Transparent Orange
  • LED diameter: 1.8 mm
  • LED height: 3 mm
  • Lead length: 29 mm (anode)
  • Lead spacing: 0.1" (2.54 mm)
  • Typical forward voltage: 2.0 V @ 20 mA
  • Typical brightness: 20 mcd
  • Wavelength: 600 nm
  • Viewing angle: 25°


Report a problem
Suggest a product
Specification Value
LED Display TypeStandard Dome
ColorOrange
Lens TypeOrange Transparent
Package1.8 mm
Peak Wavelength600 nm
Luminous Intensity20 mcd
Viewing Angle25°
Typical Forward Voltage2 V
Typical Forward Current20 mA
Height3 mm
Lead Pitch0.1 in., 2.54 mm
Pins2


Report a problem
Suggest a product