Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED 1.8mm Dome Red Transparent 635nm 30mcd 0.1" Pitch

You may also like:
1.8GYG4-O-T-SB 1.8GYG4-O-T-SB
1.8YYL4-0-T-SB 1.8YYL4-0-T-SB
8GG4-O-T-SB 8GG4-O-T-SB
1.8BB4-O-T-SB 1.8BB4-O-T-SB
8RR4-O-T-SB 8RR4-O-T-SB
8WB4-O-T-SB 8WB4-O-T-SB

$0.25 ea

3,235 ship on Sep. 21
More Available – 13 weeks


  • Jameco Part no.: 2305151
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1.8RR4-O-T-SB
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.06

Request a Large Quantity Quote

LED 1.8mm Dome Red Transparent 635nm 30mcd 0.1" Pitch

Specifications

  • Emitting color: Red
  • Lens Feature: Transparent Red
  • LED diameter: 1.8 mm
  • LED height: 3 mm
  • Lead length: 29 mm (anode)
  • Lead spacing: 0.1" (2.54 mm)
  • Typical forward voltage: 2.0 V
  • Typical brightness: 30 mcd
  • Wavelength: 635 nm
  • Viewing angle: 25°


Report a problem
Suggest a product
Specification Value
LED Display TypeStandard Dome
ColorRed
Lens TypeRed Transparent
Package1.8 mm
Wavelength635 nm
Luminous Intensity - Iv (mcd)30
Viewing Angle (deg)25
Forward Voltage - Vf (Typ.)2.0
Forward Current - If (Typ.)20 mA
Height (mm)3
Mounting0.1"
Pin Count2


Report a problem
Suggest a product