LED 1.8mm Dome Yellow Transparent 585nm 30mcd 0.1" Pitch

You may also like:
1.8OO4-0-T-SB 1.8OO4-0-T-SB
Jameco Valuepro
LTL-433Y LTL-433Y
Lite-On Electronics
LTL-3231A-012 LTL-3231A-012
Lite-On Electronics
SSL-LX3353SYD SSL-LX3353SYD
Lumex Optoelectronics
LTL-3211A LTL-3211A
Lite-On Electronics
LTL-16KGE LTL-16KGE
Lite-On Electronics
New Product

$0.15 ea

564 In Stock
More Available – 10 days


  • Jameco Part no.: 2308615
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1.8YYL4-0-T-SB
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.13
1000+ $0.11

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

LED 1.8mm Dome Yellow Transparent 585nm 30mcd 0.1" Pitch

Specifications

  • Emitting color: Yellow
  • Lens Feature: Transparent yellow
  • LED diameter: 1.8 mm
  • LED height: 3 mm
  • Lead length: 29 mm (anode)
  • Lead spacing: 0.1" (2.54 mm)
  • Typical forward voltage: 2.0 V @ 20 mA
  • Typical brightness: 30 mcd
  • Wavelength: 585 nm
  • Viewing angle: 25°


Report a problem
Suggest a product
Specification Value
LED Display TypeStandard Dome
ColorYellow
Lens TypeYellow Transparent
Package1.8 mm
Peak Wavelength585 nm
Luminous Intensity30 mcd
Viewing Angle25°
Typical Forward Voltage2 V
Typical Forward Current20 mA
Height3 mm
Lead Pitch0.1 in., 2.54 mm
Pins2


Report a problem
Suggest a product