Cinch Connectors 10-140

You may also like:
GGE-10-10P-R GGE-10-10P-R
Jameco ValuePro
38770-0110 38770-0110
Molex
GGE-20-12P-R GGE-20-12P-R
Jameco ValuePro
GGE-10-4P-R GGE-10-4P-R
Jameco ValuePro
GGE-10-6P-R GGE-10-6P-R
Jameco ValuePro
GGE-10-12P-R GGE-10-12P-R
Jameco ValuePro
PA7DS PA7DS
Jameco ValuePro

$9.95 ea

101 In Stock
More Available – 3 weeks


  • Jameco Part no.: 231052
  • Manufacturer: Cinch Connectors
  • Manufacturer no.: 10-140
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.69
100+ $6.95

Request a Large Quantity Quote

Barrier Terminal Block 10 Position Double Row Open Bottom 9.53mm Pitch

Specifications

  • Number of Positions: 10 Position
  • Pitch: 0.375" (9.53 mm)
  • Current Rating: 15 A
  • Voltage Rating: 250 V
  • Max. watts per terminal: 3750
  • Type: Wire-to-Board
  • Wire Gauge Max: 16 AWG
  • Mounting Style: Through Hole
  • Open bottom
  • Color: Black
  • Contact plating: Tin
  • Length: 4.407"
  • Width: 0.875"
  • Height: 0.406"
  • Termination Style: Screw
  • Slotted 5-40 x 3/16" BH screw
  • 0.375" density
  • Flammability Rating: UL 94 V-0
  • Part # Aliases: 10140


Report a problem
Suggest a product
Specification Value
DescriptionDual Row Barrier Strip
Pitch0.375 in., 9.53 mm
Number of Positions10
Current Rating15 A
Voltage Rating250 VAC
Wire Gauge (AWG)16
Top TerminationScrew, 6-32
Bottom TerminationOpen Bottom w/ Flange
MountingPanel Mount
Body OrientationStraight
Contact PlatingNickel
Contact MaterialSteel
Housing MaterialPhenolic
Number of Rows2
Housing ColorBlack
Minimum Operating Temperature-48°C
Maximum Operating Temperature148°C
Depth22.23 mm
Length111.93 mm
Family140


Report a problem
Suggest a product