1 oz. Tube Silicone Dielectric Compound Moisture Proof PCBs

You may also like:
19-155 19-155
L260-DN360 L260-DN360
M260-N35 M260-N35
L260-N35 L260-N35
L260-DN35 L260-DN35

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

615283">Substitute Products

  • Jameco Part no.: 615283
  • Manufacturer: GC Electronics
  • Manufacturer no.: 10-8101
  • HTS code: 3403990000
  • Web Exclusive
# of units Price
1+ $7.29
5+ $6.59
25+ $5.95

Request a Large Quantity Quote

1 oz. Tube Silicone Dielectric Compound

This compound provides an excellent dielectric coating for protecting ignition systems in automobiles and boats as well as provide an outstanding corrosion resistant coating on exposed metal surfaces, such as TV antenna terminals as well as general rustproofing. Its consistency is Vaseline-line and it is white opaque in color.

Features

  • Excludes moisture and prevents high voltage arcing
  • Excellent Dielectric properties
  • Soft, inert silicone grease
  • Applicable to components in the high voltage section of TV receivers
  • Useable over a wide range of temperatures
  • Excellent lubricant for rubber or plastic


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product