Thermal Management Access Thermal Grease White Paste 6.5 Grams Tube

You may also like:
10-8109 10-8109
GC Electronics
NTE303 NTE303
NTE Electronics
HSC67-6G HSC67-6G
Caig Labs/Deoxit
10-8106 10-8106
GC Electronics
1978-DP 1978-DP
Tech Spray

$3.25 ea

196 In Stock
More Available – 3 weeks


  • Jameco Part no.: 615312
  • Manufacturer: GC Electronics
  • Manufacturer no.: 10-8108
  • HTS code: 3506100000
  • Web Exclusive
# of units Price
1+ $3.25
10+ $2.95
100+ $2.75

Request a Large Quantity Quote

Silicone Heatsink Compounds


Silicone (Z9)

Industry standard zinc oxide-filled silicone heatsink grease for most applications. Will not soften at elevated temperatures, dry out or harden. Meets MIL SPEC C-47113

Specifications

  • Type: Lubricant, Heat sink grease
  • Material: Silcone / zinc oxide
  • Use: Heat sinks
  • Size: 6.5 grams

24 Hour Emergency Contact Information



Report a problem
Suggest a product
Specification Value
Volume (fl. oz.)0.22
ColorWhite Paste
Dielectric Constant4.9
Minimum Operating Temperature-40°C
Maximum Operating Temperature204°C
Thermal Conductivity1.8X10e-3Cal/cm.sec.°K
Volume Resistivity2X10e15Ohm.cm


Report a problem
Suggest a product