Thermal Management Access Thermal Grease White Paste 1lb. Jar

You may also like:
10-8106 10-8106
GC Electronics
10-8109 10-8109
GC Electronics
10-8108 10-8108
GC Electronics
NTE303 NTE303
NTE Electronics
HSC67-6G HSC67-6G
Caig Labs/Deoxit
1978-DP 1978-DP
Tech Spray

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 615355
  • Manufacturer: GC Electronics
  • Manufacturer no.: 10-8126
  • HTS code: 3506100000
  • Electronics Parts Locator
# of units Price
1+ $27.95
5+ $24.49
25+ $23.95

Request a Large Quantity Quote

Type 44 Non-Silicone Heat Sink Compound (1 lb. jar)

Compounded with 100% synthetic base stocks. Features excellent heat transfer efficiency, thermal stability, high flow rate, no separation, bleed or migration typical of silicone based greases.

24 Hour Emergency Contact Information:
   Chemtrec (U.S.): (800)424-9300
   Canutec (Can): (613)996-6666

Report a problem
Suggest a product
Specification Value
Volume (fl. oz.)16
ColorWhite Paste
Dielectric Constant4.5
Minimum Operating Temperature-30°C
Maximum Operating Temperature198°C
Thermal Conductivity1.8X10e-3Cal/cm.sec.°K
Volume Resistivity2X10e15Ohm.cm


Report a problem
Suggest a product