Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

NiMH 9V-Size 8.4 Volts 200 mAh Rechargeable Battery Snap Terminals

You may also like:
NHB60H3A2H NHB60H3A2H
COMP-16-3NMH COMP-16-3NMH
AA2300-2PKG AA2300-2PKG
10405 10405
10320 10320
N700AA/BTN N700AA/BTN

$7.95 ea

9 ship on Aug. 12
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
25+ $6.25
100+ $5.59

Request a Large Quantity Quote

8.4V NiMH Rechargeable Battery

Applications: personal computers, workstations, test equipment, feature telephones, copiers, fax machines, video scramblers/descramblers and remotes.

Features:

  • 9-Volt cell size
  • 8.4V nominal voltage
  • 200mAh
  • Snaps
  • Size: 1.94"L x 0.65"Dia.


Report a problem
Suggest a product
Specification Value
Cell Size9V
Volts (VDC)8.4
Nominal Capacity (mAh)200
ChemistryNickel Metal Hydride
Size1.04"L x 0.62"W x 1.91"H
TerminationSnaps
FeaturesRechargeable
Battery TypeSecondary


Report a problem
Suggest a product