Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

15-Pin Female D-Sub Connector

You may also like:
500-109 500-109
1001-9P-R 1001-9P-R
1001-25P-R 1001-25P-R
1001-15P-R 1001-15P-R
500-125 500-125
DE09-SL-25 DE09-SL-25

$0.65 ea

437 ship on Aug. 13
900 ship on Oct. 9


  • Jameco Part no.: 15052
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1001-15S-R
  • Electronics Parts Locator
# of units Price
1+ $0.65
10+ $0.59
100+ $0.49
1000+ $0.45
5000+ $0.39

Request a Large Quantity Quote

15-Pin Female D-Sub Connector

  • For 22 AWG wire
  • Solderable cup terminals
  • Dual row
  • 2.77 mm pitch in a row
  • Current rating: 5A
  • Voltage rating: 250 VAC/rms 60Hz

    Report a problem
    Suggest a product
  • Specification Value
    No. of Contacts15
    No. of Rows2
    GenderFemale
    Product TypeSolderable Cup
    TerminationCable Mount
    MountingUnthreaded
    Shell MaterialMetal
    Pitch2.77mm
    Contact PlatingGold
    Family1001
    Contact MaterialBrass
    Housing MaterialSteel
    Body PlatingTin Over Nickel
    Body OrientationStraight
    Maximum Current Rating5A
    Maximum Voltage Rating250VAC
    Product Height12.55mm
    Product Length39.14mm


    Report a problem
    Suggest a product