# of units | Price |
---|---|
1+ | $0.85 |
10+ | $0.75 |
100+ | $0.65 |
1000+ | $0.49 |
5000+ | $0.45 |
Specification | Value |
---|---|
No. of Contacts | 25 |
No. of Rows | 2 |
Gender | Male |
Product Type | Solderable Cup |
Termination | Cable Mount |
Mounting | Unthreaded |
Shell Material | Metal |
Pitch | 2.77mm |
Contact Plating | Gold |
Family | 1001 |
Contact Material | Brass |
Housing Material | Steel |
Body Plating | Tin Over Nickel |
Body Orientation | Straight |
Maximum Current Rating | 5A |
Maximum Voltage Rating | 250VAC |
Product Height | 12.55mm |
Product Length | 53.04mm |