# of units | Price |
---|---|
1+ | $1.29 |
10+ | $1.15 |
100+ | $0.99 |
500+ | $0.89 |
2500+ | $0.75 |
Specification | Value |
---|---|
Number of Contacts | 37 |
Number of Rows | 2 |
Gender | Male |
Product Type | Solderable Cup |
Termination | Cable Mount |
Mounting | Unthreaded |
Shell Material | Metal |
Pitch | 2.77 mm |
Contact Plating | Gold |
Family | 1001 |
Contact Material | Brass |
Housing Material | Steel |
Body Plating | Tin Over Nickel |
Body Orientation | Straight |
Current Rating | 5 A |
Voltage Rating | 250 VAC |
Height | 12.55 mm |
Length | 69.32 mm |