# of units | Price |
---|---|
1+ | $0.89 |
10+ | $0.79 |
100+ | $0.69 |
500+ | $0.59 |
1000+ | $0.55 |
Specification | Value |
---|---|
Family | 1001 |
Type | D-Subminiature |
Contact Material | Brass |
Contact Plating | Gold |
Gender | M |
Housing Material | Steel |
Body Plating | Tin Over Nickel |
Body Orientation | Straight |
Number of Contacts | 9 |
Number of Rows | 2 |
Number of Ports | 1 |
Number of Terminals | 9 |
Maximum Current Rating | 5A |
Maximum Voltage Rating | 250VAC |
Mounting | Panel |
Pitch | 2.77mm |
Product Height | 12.55mm |
Product Length | 30.81mm |
Termination Method | Solderable Cup |
Product Type | Connector D-Subminiature |