Z-PACK/A Female Header 110 Position

You may also like:
39-01-2060 39-01-2060
1367147-1 1367147-1
1-480698-0 1-480698-0
1-1658621-0 1-1658621-0
43031-0007 43031-0007
760K 760K

$12.99 ea

1,864 ship on Mar. 8


  • Jameco Part no.: 736771
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 100147-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $12.99
25+ $11.69
50+ $10.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector Hard Metric Receptacle 110 Position 2 mm Solder Right Angle Thru-Hole Automotive

Report a problem
Suggest a product
Specification Value
Body Shell StyleRECEPTACLE
Total Number of Contacts110
Contact GenderFEMALE
Mounting StyleRIGHT ANGLE
Termination TypePRESS FIT
Mounting TypeBOARD
Terminal Pitch (mm)2
Additional FeatureACTION PIN, Z-PACK, POLARIZED
Manufacturer Series100147
Filter FeatureNO
Mixed ContactsNO
Number of Rows Loaded5
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
OptionGENERAL PURPOSE
Part Number TypePART
UL Flammability Code94V-0
Product TypeTWO PART BOARD CONNECTOR
Mating InformationMULTIPLE MATING PARTS AVAILABLE


Report a problem
Suggest a product