# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.75 |
100+ | $0.59 |
500+ | $0.39 |
2000+ | $0.35 |
Specification | Value |
---|---|
Number of Contacts | 15 |
Number of Rows | 3 |
Gender | Female |
Product Type | Solderable Cup |
Termination | Cable Mount (High Density) |
Mounting | Unthreaded |
Shell Material | Metal |
Pitch | 2.29 mm |
Contact Plating | Gold |
Family | 1002 |
Contact Material | Brass |
Housing Material | Steel |
Body Plating | Tin Over Nickel |
Body Orientation | Straight |
Current Rating | 3 A |
Voltage Rating | 250 VAC |
Height | 12.55 mm |
Length | 30.81 mm |