Connector D-subminiature Female 25 Position 2.77mm PCB Straight Through Hole 25 Terminal

You may also like:
1001-9S-R 1001-9S-R
Jameco Valuepro
1001-9P-R 1001-9P-R
Jameco Valuepro
1001-25P-R 1001-25P-R
Jameco Valuepro
1001-15P-R 1001-15P-R
Jameco Valuepro
1001-15S-R 1001-15S-R
Jameco Valuepro
500-125 500-125
Steren Electronics

$1.09 ea

147 In Stock
More Available – 14 weeks


  • Jameco Part no.: 15165
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1003-25S
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.95
100+ $0.85
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

D-Subminiature Straight PC Mount Connectors
  • Metal shells are tin-plated for improved EMI/RFI shielding
  • Insulation resistance: minimum 1000M ohms at 500VDC
  • Dielectric withstanding voltage: 1000V (one minute)
  • Current rating: 1A to 5A
  • High temperature thermoplastic
  • Insulation material: PBT, UL rated 94V-0
  • Non-removable contacts
  • 125 Vrms
  • Current Rating: 5 amps
  • Operating temp.:-65 degrees F to +250 degrees F
  • Cont.: 25
  • Gender: Female
  • Shell: Metal


Report a problem
Suggest a product
Specification Value
Number of Contacts25
Number of Rows2
GenderFemale
Product TypePCB
TerminationStraight PCB
MountingUnthreaded
Shell MaterialMetal
Pitch2.77 mm
Contact PlatingGold
Family1003
Contact MaterialBrass, Phosphor Bronze
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
Current Rating5A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Depth12.6 mm
Height11.8 mm
Length53.04 mm


Report a problem
Suggest a product