Connector D-subminiature Female 37 Position 2.77mm PCB Straight Through Hole 37 Terminal

You may also like:
1001-9S-R 1001-9S-R
Jameco ValuePro
1001-9P-R 1001-9P-R
Jameco ValuePro
1001-25P-R 1001-25P-R
Jameco ValuePro
1001-15P-R 1001-15P-R
Jameco ValuePro
1001-15S-R 1001-15S-R
Jameco ValuePro
500-125 500-125
Steren Electronics

$1.95 ea

476 In Stock
More Available – 18 weeks


  • Jameco Part no.: 180021
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 1003-37S.BLACK
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

37-contact 2.77mm pitch D-Sub PCB Mount

Features

  • Current: 5A
  • Voltage: 250V



    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts37
    Number of Rows2
    GenderFemale
    Product TypePCB
    TerminationStraight PCB
    MountingUnthreaded
    Shell MaterialMetal
    Pitch2.77 mm
    Contact PlatingPhosphor Bronze
    Family1003
    Contact MaterialBrass, Phosphor Bronze
    Housing MaterialSteel
    Body PlatingTin Over Nickel
    Body OrientationStraight
    Current Rating5 A
    Voltage Rating250 VAC
    Depth12.55 mm
    Length69.32 mm


    Report a problem
    Suggest a product