Connector D-Subminiature Male 9 Position 2.77mm PCB Straight Through Hole 9 Terminal

You may also like:
747871-8 747871-8
TE Connectivity
1001-9S-R 1001-9S-R
Jameco Valuepro
1001-9P-R 1001-9P-R
Jameco Valuepro
1001-25P-R 1001-25P-R
Jameco Valuepro
1001-15P-R 1001-15P-R
Jameco Valuepro
1001-15S-R 1001-15S-R
Jameco Valuepro
500-125 500-125
Steren Electronics

$0.59 ea

471 In Stock
1,000 ship on Jan. 7


  • Jameco Part no.: 111692
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1003-9P-R
  • HTS code: 8536690000
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.55
100+ $0.45
500+ $0.39

Request a Large Quantity Quote

Connector D-Subminiature Male 9 Position 2.77mm Solder Straight Through Hole 9 Terminal 1 Port

Specifications

  • 9 Contacts

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts9
    Number of Rows2
    GenderMale
    Product TypePCB
    TerminationStraight PCB
    MountingUnthreaded
    Shell MaterialMetal
    Pitch2.77 mm
    Contact PlatingPhosphor Bronze
    Family1003
    Contact MaterialBrass
    Housing MaterialSteel
    Body PlatingTin Over Nickel
    Body OrientationStraight
    Current Rating5A
    Maximum Voltage Rating250 VAC
    Depth12.55 mm
    Length30.81 mm


    Report a problem
    Suggest a product