Connector D-Subminiature ST 9 Pin Female Soldertail PC Mount

You may also like:
747150-8 747150-8
TE Connectivity
1001-9S-R 1001-9S-R
Jameco Valuepro
1001-9P-R 1001-9P-R
Jameco Valuepro
1001-25P-R 1001-25P-R
Jameco Valuepro
1001-15P-R 1001-15P-R
Jameco Valuepro
1001-15S-R 1001-15S-R
Jameco Valuepro
500-125 500-125
Steren Electronics

$0.59 ea

294 In Stock
1,000 ship on Jan. 7


  • Jameco Part no.: 15781
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1003-9S-R
  • HTS code: 8536690000
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.53
100+ $0.43
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

D-Sub Connector

Specifications

  • Metal Straight PCB Mount

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts9
    Number of Rows2
    GenderFemale
    Product TypePCB
    TerminationStraight PCB
    MountingUnthreaded
    Shell MaterialMetal
    Pitch2.77 mm
    Contact PlatingBrass
    Family1003
    Contact MaterialBrass, Phosphor Bronze
    Housing MaterialSteel
    Body PlatingTin Over Nickel
    Body OrientationStraight
    Current Rating5A
    Maximum Voltage Rating250 VAC
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    Depth12.55 mm
    Length30.81 mm


    Report a problem
    Suggest a product