# of units | Price |
---|---|
10+ | $0.05 |
100+ | $0.04 |
1000+ | $0.035 |
5000+ | $0.02 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 1006 |
Gender | Pin |
Wire Gauge (AWG) | 24-28 |
Contact Plating | Nickel |
Contact Material | Brass |
Voltage Rating | N/A |
Current Rating | N/A |
Mounting Type | Crimp |