# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.49 |
Specification | Value |
---|---|
Number of Contacts | 15 |
Number of Rows | 2 |
Gender | Male |
Product Type | IDC |
Termination | Flat Cable Mount with Strain Relief |
Mounting | Unthreaded |
Shell Material | Plastic |
Contact Plating | Gold |
Family | 1007 |
Body Orientation | Right Angle |
Depth | 12.55 mm |
Height | 17.38 mm |
Length | 39.14 mm |