Connector DB25 Male Insulation Displacement 25-pin

You may also like:
1001-9S-R 1001-9S-R
1001-9P-R 1001-9P-R
1001-25P-R 1001-25P-R
1001-15P-R 1001-15P-R
1001-15S-R 1001-15S-R
500-125 500-125

$1.95 ea

439 In Stock
More Available – 14 weeks


  • Jameco Part no.: 115984
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1007-25P/M-R
  • HTS code: 8536690000
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

25-Contact IDC D-Sub Male Connector

Features

  • Current: 5A
  • Voltage: 250V
  • Orientation: Right Angle



    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts25
    Number of Rows2
    GenderMale
    Product TypeIDC
    TerminationFlat Cable Mount with Strain Relief
    MountingUnthreaded
    Shell MaterialMetal
    Pitch2.54 mm
    Contact PlatingPhosphor Bronze
    Family1007
    Contact MaterialBrass, Phosphor Bronze
    Housing MaterialPolybutylene Terephthalate
    Body PlatingTin Over Nickel
    Body OrientationRight Angle
    Current Rating5A
    Maximum Voltage Rating250VAC
    Depth12.55mm
    Height17.38mm
    Length53.04mm


    Report a problem
    Suggest a product