Connector D-subminiature Female 9 Position Cable Mount 9 Terminal 1 Port

You may also like:
500-109 500-109
1001-9P-R 1001-9P-R
1001-25P-R 1001-25P-R
1001-15P-R 1001-15P-R
500-125 500-125
1001-15S-R 1001-15S-R
Price Reduced

$1.89 ea

855 ship on Nov. 22


  • Jameco Part no.: 109218
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1007-9S/M-R
  • Jameco Catalog
# of units Price
1+ $1.89
10+ $1.69
100+ $1.49
500+ $1.19
1000+ $1.09

Request a Large Quantity Quote

Connector D-subminiature Female 9 Position Cable Mount 9 Terminal 1 Port

Specifications

  • Metal shell
  • Contact material: Phosphor bronze
  • Terminates with standard D-type connectors

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts9
    Number of Rows2
    GenderFemale
    Product TypeIDC
    TerminationFlat Cable Mount With Strain Relief
    MountingUnthreaded
    Shell MaterialMetal
    Contact PlatingPhosphor Bronze
    Family1007
    Body OrientationRight Angle
    Product Depth12.55mm
    Product Height17.38mm
    Product Length30.81mm


    Report a problem
    Suggest a product