Connector D-subminiature Female 15 Position 2.77mm Solder Right Angle Through Hole 15 Terminal 1 Port

You may also like:
1001-9S-R 1001-9S-R
Jameco ValuePro
1001-9P-R 1001-9P-R
Jameco ValuePro
1001-25P-R 1001-25P-R
Jameco ValuePro
1001-15P-R 1001-15P-R
Jameco ValuePro
1001-15S-R 1001-15S-R
Jameco ValuePro
500-125 500-125
Steren Electronics

$0.89 ea

3,684 In Stock
More will be available on Feb. 24

Email [email protected] for Product Availability


  • Jameco Part no.: 77956
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 1008-15S-R
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $0.89
10+ $0.85
100+ $0.75
1000+ $0.55

Request a Large Quantity Quote

15-Position Right Angle Female D-Sub Connector


Features:
  • Metal 0.318" setback
  • Right-angle PCB mount connector
  • 15-position, female
  • Tin-plated short style
  • Metal Housing
  • Removable jackscrews

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts15
    Number of Rows2
    GenderFemale
    Product TypePCB
    Termination0.318" Right Angle PCB
    MountingJack Screw
    Shell MaterialMetal
    Pitch2.77 mm
    Contact PlatingGold
    Family1008
    Contact MaterialBrass, Phosphor Bronze
    Body OrientationRight Angle
    Current Rating5 A
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    Depth18.4 mm
    Height12.5 mm
    Length39.14 mm


    Report a problem
    Suggest a product