# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.19 |
100+ | $0.99 |
500+ | $0.79 |
Specification | Value |
---|---|
Number of Contacts | 25 |
Number of Rows | 2 |
Gender | Male |
Product Type | PCB |
Termination | 0.318" Right Angle PCB |
Mounting | Jack Screw |
Shell Material | Metal |
Pitch | 2.77 mm |
Contact Plating | Phosphor Bronze |
Family | 1008 |
Contact Material | Brass |
Housing Material | Steel |
Body Plating | Tin Over Nickel |
Body Orientation | Right Angle |
Current Rating | 5 A |
Voltage Rating | 250 VAC |
Height | 12.55 mm |
Length | 53.04 mm |