Connector D-subminiature Female 25 Position 2.77mm Solder Right Angle Through Hole 25 Terminal 1 Port

You may also like:
1001-9S-R 1001-9S-R
Jameco Valuepro
1001-9P-R 1001-9P-R
Jameco Valuepro
1001-25P-R 1001-25P-R
Jameco Valuepro
1001-15P-R 1001-15P-R
Jameco Valuepro
1001-15S-R 1001-15S-R
Jameco Valuepro
500-125 500-125
Steren Electronics

$0.99 ea

1,393 In Stock
1,000 ship on Dec. 3


  • Jameco Part no.: 15182
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1008-25S-R
  • HTS code: 8536690000
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
1000+ $0.69

Request a Large Quantity Quote

25 Pin Female Right Angle D-Sub Connector

Specifications

  • Tin-plated short style
  • 25 contacts
  • Metal 0.318" setback
  • DB25F

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts25
    Number of Rows2
    GenderFemale
    Product TypePCB
    Termination0.318" Right Angle PCB
    MountingJack Screw
    Shell MaterialMetal
    Pitch2.77 mm
    Contact PlatingPhosphor Bronze
    Family1008
    Contact MaterialBrass, Phosphor Bronze
    Housing MaterialSteel
    Body PlatingTin Over Nickel
    Body OrientationRight Angle
    Current Rating5A
    Maximum Voltage Rating250 VAC
    Height12.55 mm
    Length53.04 mm


    Report a problem
    Suggest a product