# of units | Price |
---|---|
1+ | $0.75 |
10+ | $0.65 |
100+ | $0.55 |
500+ | $0.45 |
Specification | Value |
---|---|
No. of Contacts | 9 |
No. of Rows | 2 |
Gender | Male |
Product Type | PCB |
Termination | 0.318" Right Angle PCB |
Mounting | Jack Screw |
Shell Material | Metal |
Pitch | 2.77mm |
Contact Plating | Brass |
Family | 1008 |
Contact Material | Brass |
Housing Material | Polybutylene Terephthalate |
Body Orientation | Right Angle |
Maximum Current Rating | 5A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Product Depth | 18.4mm |
Product Height | 12.5mm |
Product Length | 30.81mm |