Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Tactile Switch SPST Momentary ON Red Button

You may also like:
BTS-1102B-2 BTS-1102B-2
01-805-R 01-805-R
G/S(PT-6601)-R G/S(PT-6601)-R
JTP1230A JTP1230A
EVQ11L07K EVQ11L07K
DTS1212-R DTS1212-R

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2269719
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 101-TS6511R1607-EV
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29

Request a Large Quantity Quote

Tactile Switch SPST Momentary ON Red Button

Specifications

  • Mounting Style: Through Hole
  • Stem Height: 11.85 mm
  • Current Rating: 50 mA
  • Voltage Rating DC: 12 VDC
  • Contact Form: SPST-NO
  • Switch Function: OFF-(ON)
  • Termination Style: PC mount
  • Size (LxWxH): 12 x 12 x 4.3 (mm)
  • Body Color: Black
  • Button Color: Red


Report a problem
Suggest a product
Specification Value
Number of Pins4
Current Rating (mA @ VDC)50 @ 12
Length (inch)0.244
Width (inch)0.258
Depth (inch)0.169
Actuator Length (inch)0.456
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Actuator TypeRound Button
Color - Actuator/CapRed
Body ColorBlack
Mounting StyleThrough Hole
Termination StylePC Pins


Report a problem
Suggest a product